Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 80 Position 2.54mm Solder Right Angle

You may also like:
2012-254-2X5RG 2012-254-2X5RG
2012-254-2X8RG 2012-254-2X8RG
2012-254-2X7RG 2012-254-2X7RG
7000-2X17RG-R 7000-2X17RG-R
7000-2X3RG-R 7000-2X3RG-R
7000-2X15RG-R 7000-2X15RG-R

$2.19 ea

380 ship on Oct. 23
450 ship on Dec. 11


  • Jameco Part no.: 139564
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X40RG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

0.1" Right Angle Male Unshrouded Connector

Features

  • Pitch: 0.1in
  • Pins: 80
  • Plating: Gold over Nickel



    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows2
    No. of Contacts80
    Board Mount Length0.12
    Contact Length (in.)0.23
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product