Connector Unshrouded Header Male 80 Position 0.100"(2.54mm) Solder Straight

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$2.19 ea

1,378 In Stock
1,800 ship on Jan. 7


  • Jameco Part no.: 117197
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X40SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

0.100"(2.54mm)80 Pin Straight Double Row Male Header

Specifications

  • 2 rows of 40 pins
  • 0.1" pitch
  • 0.025" posts
  • Brass contact
  • Plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts80
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product