Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 8 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-2X40RG-R 7000-2X40RG-R
2012-254-2X5RG 2012-254-2X5RG
2012-254-2X8RG 2012-254-2X8RG
2012-254-2X7RG 2012-254-2X7RG
7000-2X17RG-R 7000-2X17RG-R
7000-2X3RG-R 7000-2X3RG-R

$0.45 ea

880 ship on Oct. 23
More Available – 13 weeks


  • Jameco Part no.: 203924
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X4RG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Right Angle 8 Position 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 8 positions
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows2
No. of Contacts8
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product