Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 10 Position 2.54mm Solder Straight Thru-Hole Gold

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X3SG 7000-2X3SG
Price Reduced

$0.29 ea

10,637 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 67821
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X5SG-R
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

0.100 (2.54mm) Straight Double Row Male Header

Specifications

  • RoHS compliant
  • Brass contact
  • Contact plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
GenderMale
Pitch (mm)2.54
Body OrientationStraight
Number of Rows2
Number of Contacts10
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product