Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 14 Position 2.54mm Solder Straight Thru-Hole

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R

$0.39 ea

1,002 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 118456
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X7SG-R
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Straight Double Row Male Header

Specifications

  • Gold plating
  • Brass contact

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows2
    Number of Contacts14
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product