Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Unshrouded Pin Header Dual Row Vertical 18 Position 2.54mm Pitch

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R

$0.45 ea

450 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2076877
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X9SG-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.41
100+ $0.32
500+ $0.27

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Vertical 18 Position 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 18 positions (2x9)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts18
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product