Connector Shrouded Header 12 Position 2.54mm Solder Straight Thru-Hole Tube

Molex Rohs logo
70543-0011
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$2.65 ea

2,282 ship on Feb. 22


  • Jameco Part no.: 2034503
  • Manufacturer: Molex
  • Manufacturer no.: 70543-0011
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
40+ $2.65
80+ $2.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Connector Shrouded Header 12 Position 2.54 mm Solder Straight Thru-Hole SL™

Report a problem
Suggest a product
Specification Value
FamilySL 70543
Product TypeHeader
StyleBoard to Cable/Wire Shrouded - 4 Wall
GenderMale Pin
Number of Contacts12
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodLatch Holder
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product