# of units | Price |
---|---|
200+ | $0.57 |
400+ | $0.51 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SL 70543 |
Product Type | Header |
Style | Board to Cable/Wire Shrouded - 4 Wall |
Gender | Male Pin |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Latch Holder |
Additional Feature | N/A |
Pitch | 2.54 mm, 0.100 in. |