5 Position Shrouded Pin Header 2.54mm Straight PCB Mount Latch Holder

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro
New Product

$0.89 ea

34 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2319471
  • Manufacturer: Molex
  • Manufacturer no.: 705430004
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.65
100+ $0.59
500+ $0.55

Request a Large Quantity Quote

5 Position Shrouded Pin Header 2.54mm Straight PCB Mount Latch Holder

Specifications

  • Series: SL 70543
  • Number of Positions: 5 Position
  • Pitch: 2.54 mm
  • Number of Rows: 1 Row
  • Row Spacing: 2.54 mm
  • Shrouded - 4 wall
  • Mounting Style: PCB
  • Termination Style: Solder Pin
  • Mounting Angle: Straight, Vertical
  • Latching Type: Latch Holder
  • Contact Gender: Male Pin
  • Contact Plating: Tin
  • Contact Length - Mating: 0.24" (6.1 mm)
  • Contact Length - Post: 0.13" (3.3 mm)
  • Overall Contact Length: 0.47" (11.94 mm)
  • Insulation Height: 0.465" (11.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 15 µin (0.38 µm)
  • Contact Finish Thickness - Post: 74.8 µin (1.9 µm)
  • Contact Finish - Post: Tin
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polyester, Glass Filled
  • Operating Temperature: -55°C to 105°C
  • Flammability Rating: UL 94V-0
  • Voltage Rating: 250 V
  • Housing Color: Black


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts5
Number of Rows1
Body OrientationStraight
Termination MethodSolder


Report a problem
Suggest a product