Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Ohm 1.25" Rectangular Cermet Potentiometer 20 Turn 1/2 Watt

You may also like:
70Y101 (3059Y-1-101) 70Y101 (3059Y-1-101)
89WHR100 (3009W-1-101) 89WHR100 (3009W-1-101)
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.49 ea

14 ship on Feb. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.75

Request a Large Quantity Quote

10Ω Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 20 turns nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 1.25"L x 0.20"W x 0.33"H
  • Connection: Y-PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3059
    FamilyY
    Resistance (Ohms)10
    Power Rating0.5 W
    Tolerance (%)10
    Type1-1/4" Rectangular
    Number of Turns20
    Actuator TypeSide Slot
    Actuator OrientationSide
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)2.49
    Height (mm)8.25
    Length (mm)31.75
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.79


    Report a problem
    Suggest a product