Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 kOhms 1-1/4" Rectangular Trimming Cermet Potentiometer

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Clearance

$2.95 ea

100 ship on Apr. 6


  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

1 kOhms 1-1/4" Rectangular Trimming Cermet Potentiometer

Features

  • Resistance: 10kΩ
  • Tolerance:±10%


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyY
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Type1-1/4" Rectangular
Number of Turns20
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)2.49
Height (mm)8.25
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.79


Report a problem
Suggest a product