Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 mOhm 1.25" Rectangular Cermet Potentiometer 20 Turn

You may also like:
70Y502 70Y502
70P203 70P203
70Y101 70Y101
70P503 70P503
70Y504/78PR500K 70Y504/78PR500K
Slashed Prices - Limited Quantity

$1.49 ea

2,001 ship on Oct. 19


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

1MΩ Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 1MΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 20 turns nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 1.25"L x 0.20"W x 0.33"H
  • Connection: Y-PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series70
    FamilyY
    Resistance (Ohms)1000000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.79
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)2.49
    Height (mm)8.25
    Length (mm)31.75
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product