SPDT Rocker Switch ON-ON 0.4VA 20VAC/DC (Metal Frame)

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2181255">Substitute Products

  • Jameco Part no.: 2181255
  • Manufacturer: C&K
  • Manufacturer no.: 7101J1V6BE2
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

SPDT Rocker Switch ON-ON 0.4VA 20VAC/DC (Metal Frame)

Specifications

  • Rating: 0.4 VA @ 20 VAC/DC
  • Mounting: Bracket Mount/ Through Hole (metal frame)
  • Actuator Style: Long Rocker
  • Switch Configuration: ON-NONE-ON


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating0.4VA @ 20VAC/DC
Actuator TypeRocker
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC Pin (Metal Frame)
Depth0.44 in.
Illumination TypeNone
Mounting StyleThrough Hole
IP Ratingnone
UL Flammability Code94V-0
Actuator Length0.51 in.
Length0.765 in.
Width0.362 in.
Height1.15 in.


Report a problem
Suggest a product