Rocker Switch Single Pole Double Throw SPDT ON-NONE-ON Eyelet Terminal 5A/125VAC 2A/250VAC

You may also like:
103-7005-EVX 103-7005-EVX
103-7013-EVX 103-7013-EVX
103-7015-EVX 103-7015-EVX
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2182451
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 7101J1ZQ2
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.35

Request a Large Quantity Quote

SPDT Rocker Switch 5A 120VAC

Specifications

  • Contact Form: SPDT
    Single Pole Double Throw
  • Switch Function: ON-NONE-ON
  • Contact Rating: 5A 120VAC and 2A 250VAC
  • Terminals: Solder eyelet


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product