Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPDT Locking Toggle Switch ON-ON 5A 120VAC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.49 ea

61 ship on Sep. 30


  • Jameco Part no.: 2280759
  • Manufacturer: C&K
  • Manufacturer no.: 7101K2CWCGE
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

SPDT Locking Toggle Switch ON-ON 5A 120VAC

Features

  • Contact Form: SPDT
  • AC/DC Voltage Rating: 120VAC/28VDC
  • Current Rating: 5A
  • PC Pin Termination
  • Operating Voltage: -30°C to 85°C


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound/Locking
Termination StylePC Pins
Pins3
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Power Rating (VA)0.4
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.704
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingGold
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialCopper Alloy, Gold Plate over Nickel
Dielectric Strength1000Vrms
Electrical Life100000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product