Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Toggle Single Pole Double Throw ON-None-ON R/A PC Potted Base [email protected] VAC/DC

You may also like:
A123S1D9AB A123S1D9AB
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.49 ea

3,282 ship on May. 26
More Available – 5 weeks


  • Jameco Part no.: 2181642
  • Manufacturer: C&K
  • Manufacturer no.: 7101MD9ABI
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

SPDT Toggle Switch

Specifications

  • Rating: 0.4 V @ 20 VAC/DC
  • Switch configuration: ON-NONE-ON
  • Terminal Type: PC Pins
  • Potted base


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StylePC terminal
Pins3
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Power Rating (VA)0.4
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA
Length (inch)0.27
Width (inch)0.5
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.2
Lead Spacing A (inch)0.5
Lead Spacing B (inch)0.185
Body OrientationRight Angle
Bushing TypeUnthreaded
Seal DescriptionEpoxy
Seal LocationTerminals


Report a problem
Suggest a product