Toggle Switch SPDT ON-ON Panel Mount 5A 120V

You may also like:
T101T6B6A1QN T101T6B6A1QN
Jameco Valuepro
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$4.95 ea

43 In Stock


  • Jameco Part no.: 569707
  • Manufacturer: C&K
  • Manufacturer no.: 7101P3YZQE
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.59
100+ $3.95

Request a Large Quantity Quote

Toggle Switch SPDT ON-ON Panel Mount 5A 120V

Specifications

  • Series: 7000
  • Circuit: SPDT
  • Switch Function: ON-ON
  • Current Rating: 5A (AC/DC)
  • Voltage Rating - AC: 120V
  • Voltage Rating - DC: 28V
  • Actuator Type: Flat Anti-Rotation
  • Actuator Length: 11.43mm
  • Illumination: Non-Illuminated
  • Illumination Type, Color: N/A
  • Illumination Voltage (Nominal): N/A
  • Mounting Type: Panel Mount
  • Termination Style: Solder Lug
  • Panel Cutout Dimensions: Circular - 6.35mm Dia
  • Bushing Thread: 1/4-40
  • Ingress Protection: N/A
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -30°C to 85°C
  • Actuator Material: Brass, Chrome Plated
  • Electrical Life: 100,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-ON
Contact Rating5A @ 120VAC, 2A @ 250VAC
Mounting Hole0.21 in.
Actuator TypeFlat
Termination StyleSolderable Lug
Pins3
Current Rating5 A
Voltage Rating120 VAC, 28 VDC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length0.50 in.
Width0.27 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.45 in.
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Contact PlatingSilver
Mechanical Life100000
Body OrientationStraight
Bushing TypeThreaded
Electrical Life100000 Cycles
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product