Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Rocker Single Pole Double Throw mom-off-mom .46"v-brkt PC [email protected] VAC [email protected]

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$1.49 ea

584 ship on Aug. 4


  • Jameco Part no.: 2181722
  • Manufacturer: C&K
  • Manufacturer no.: 7105J1V3QE2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.95

Request a Large Quantity Quote

SPDT Rocker Switch,5A 120VAC


  • Rating: 5 A @ 120 V , 2 A @ 250
  • Switch configuration: MOM-OFF-MOM
  • Terminal Type: PC
  • 0.46" V-Bracket

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Current Rating5 @ 125 VAC
    Actuator TypeRocker
    Body ColorRed
    Color - Actuator/CapBlack
    Termination StylePC Pin
    Size (L" x W" x H")0.765 x 0.362 x 1.15
    Depth (inch)0.44
    Illumination Typenone
    Mounting StyleThrough Hole
    IP Ratingnone
    UL Flammability Code94V-0
    Actuator Length (inch)0.51


    Report a problem
    Suggest a product