Rocker Switch SPDT ON-OFF-MOM 5A 120VAC 28VDC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco Valuepro
R13-66A-R-02-R R13-66A-R-02-R
Jameco Valuepro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco Valuepro
R13-66B-G-02 R13-66B-G-02
Jameco Valuepro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$1.95 ea

10% discount applied in cart

533 In Stock


  • Jameco Part no.: 2321511
  • Manufacturer: C&K
  • Manufacturer no.: 7107J16ZQE2
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Rocker Switch SPDT ON-OFF-MOM 5A 120VAC 28VDC Panel Mount Snap-In

Specifications

  • Circuit: SPDT
  • Switch Function: ON-OFF-MOM; ON-OFF-(ON)
  • Voltage Rating - AC: 120 V
  • Voltage Rating - DC: 28 V
  • Current Rating (Amps): 5 A (AC/DC)
  • Actuator Type: Concave (Standard V)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: Solder Lug
  • Ingress Protection: n/a
  • Features: Epoxy Sealed Terminals
  • Panel Cutout Dimensions: Rectangular - 20.32 mm x 12.70 mm
  • Operating Temperature: -30°C to 85°C
  • Mechanical Life: n/a
  • Electrical Life: 40,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-OFF-(ON)
Current Rating5A @ 125VAC, 2A @ 250VAC
Actuator TypeRocker, Square
Body ColorRed
Color - Actuator/CapBlack
Termination StyleSolder Lug (Metal Frame)
Depth0.45 in.
Illumination TypeNone
Mounting StylePanel Mount, Snap-in
IP Ratingnone
UL Flammability Code94V-0
Actuator Length0.196 in.
Lead Spacing A (inch)0.185
Length0.96 in.
Width0.485 in.
Height0.85 in.


Report a problem
Suggest a product