Miniature SPDT Toggle Switch MOM-ON-NONE

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$1.25 ea

10% discount applied in cart

102 In Stock


  • Jameco Part no.: 2285047
  • Manufacturer: C&K
  • Manufacturer no.: 7109P3Y9CQE
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

Miniature SPDT Toggle Switch MOM-ON-NONE

Features

  • Contact form: SPDT
  • Switch Function: (ON)-ON-NONE
  • Contact rating: 5A @ 125VAC/28VDC
  • Dimensions: 0.50"L x 0.27"W x 0.36"D
  • Number of pins: 3
  • PC Pins


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionNONE-ON-(ON)
Contact Rating5A @ 120VAC, 5A @ 28VDC
Mounting Hole0.25 in.
Actuator TypeFlat
Termination StylePC Pins
Pins3
Current Rating5 A
Voltage Rating120 VAC, 28 VDC
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole
UL Flammability Code94V-0
Length0.5 in.
Width0.27 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.45 in.
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Contact PlatingSilver
Actuator MaterialBrass, Chrome Plated
Body MaterialDAP
Body OrientationStraight
Bushing TypeUnthreaded
Contact MaterialCopper Alloy, Silver Plated
Dielectric Strength1000Vrms
Electrical Life40000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product