Connector Shrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7110-10SG-R 7110-10SG-R
Jameco ValuePro
7110-16SG-R 7110-16SG-R
Jameco ValuePro
7110-20SG-R 7110-20SG-R
Jameco ValuePro
7110-26SG 7110-26SG
TE Connectivity
7200-20SG-R 7200-20SG-R
Jameco ValuePro
7200-50SG-R 7200-50SG-R
Jameco ValuePro

$0.95 ea

441 In Stock
More Available – 12 weeks


  • Jameco Part no.: 68583
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7110-34SG
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.89
100+ $0.75
500+ $0.69
2000+ $0.55

Request a Large Quantity Quote

Connector Shrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • Rating: 1A (max.) @ 250VDC
  • Contact resistance: 15mOhm max
  • Contact: Phosphor bronze, gold plated
  • Use with IDC socket connectors

    Report a problem
    Suggest a product
  • Specification Value
    FamilyValuePro
    Product TypeHeader
    StyleBoard to Cable/Wire Shrouded - 4 Wall
    GenderMale Pin
    Number of Contacts34
    Number of Rows2
    Body OrientationStraight
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodPush-Pull
    Additional FeaturePolarized
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product