Connector Shrouded Header 40 Position 2.54mm Solder Straight Thru-Hole

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$1.19 ea

2,397 In Stock
More Available – 12 weeks


  • Jameco Part no.: 181105
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 103308-8
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

40-Position 2-Row 0.1" Shrouded Header Connector

Features

  • Orientation: Straight
  • Housing Material: Thermoplastic
  • Current: 1A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyAMP-Latch
    Product TypeHeader
    StyleBoard to Cable/Wire Shrouded - 4 Wall
    GenderMale Pin
    Number of Contacts40
    Number of Rows2
    Body OrientationStraight
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodPush-Pull
    Additional FeatureKeying Slot
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product