# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Family | Automotive |
Gender | Socket |
Wire Gauge (AWG) | 16-18 |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Voltage Rating | N/A |
Current Rating | N/A |
Mounting Type | Crimp |