Automotive Female Terminal 2.8 mm

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco ValuePro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

$1.85 ea

506 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2231224
  • Manufacturer: Banner Engineering
  • Manufacturer no.: 7116-4112-02
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $1.85
10+ $1.65
100+ $1.39
500+ $1.15
2000+ $1.05

Request a Large Quantity Quote

Automotive Female Terminal 2.8 mm

Reduce number of connector assemblies required

Features:

  • Manufacturer: Yazaki
  • Manufacture#: 7116-4112-02
  • Connector Material: HPA
  • Material: Copper Alloy (Sn/Au Plate)
  • Plating: Sn (Tin)
  • Operating Temperature Range: -40°C - 100°C
  • Voltage Drop: 10 mV
  • Isolation Resistance: 500VDC, 20MΩ (min)
  • Gauge: 14 AWG
  • Mates with Yazaki Male Terminal (Recommended: 7114-4112-02, p/n: 2231275)


Report a problem
Suggest a product
Specification Value
FamilyAutomotive
GenderSocket
Wire Gauge (AWG)14
Contact PlatingTin
Contact MaterialCopper Alloy
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product