2.5mm Male Miniature DC Power Jack Connector 3 Terminal Solder Straight Panel Mount

You may also like:
DPJ-026A-R DPJ-026A-R
Jameco ValuePro
JX16183 JX16183
Jameco ValuePro
HD2388C HD2388C
Jameco ValuePro
PL1351-R PL1351-R
Jameco ValuePro
WTJ-020-37A WTJ-020-37A
Jameco ValuePro
GCD014 GCD014
Jameco ValuePro
CS1014A-R CS1014A-R
Jameco ValuePro

$3.25 ea

389 In Stock
More Available – 3 weeks


  • Jameco Part no.: 281842
  • Manufacturer: Switchcraft
  • Manufacturer no.: 712A
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $3.25
10+ $2.95

Request a Large Quantity Quote

2.5mm Male Power Jack

Features

  • Jack type: 2.5mm male
  • Panel mounting
  • Solder eyelet terminals
  • Housing: Molded plastic
  • Contacts: Plated copper alloy
  • Size: 15.8mm length x 7.5mm diameter


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5mm
Outer Diameter5.5mm
TerminationSolder Lug
Mounting TypePanel Mount
Body OrientationStraight, Round
Current Rating5 A
Voltage Rating48 VDC


Report a problem
Suggest a product