TO-220 Heat Sink

You may also like:
LPD45-7B LPD45-7B
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G

$0.89 ea

247 ship on Jul. 23


  • Jameco Part no.: 2277143
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 7137D
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

TO-220 Heat Sink

When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink and heat sink compounds.

Features:

  • Type: Board Level, Vertical
  • Package Cooled: TO-220
  • Attachment Method: Clip and PC Pin
  • Shape: Rectangular, Fins
  • Length: 0.848" (21.55mm)
  • Width: 0.900" (22.86mm)
  • Height Off Base (Height of Fin): 0.375" (9.52mm)
  • Power Dissipation @ Temperature Rise: 1.5W @ 50°C
  • Thermal Resistance @ Forced Air Flow: 10.00°C/W @ 200 LFM
  • Thermal Resistance @ Natural: 20.80°C/W
  • Material: Copper
  • Material Finish: Tin


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length22.86mm
Product Depth9.52mm
Product Height21.54mm
Fin StyleHat Channel
FinishTin
Thermal Resistance20.8°C/W
Attachment MethodClip and PC Pin
Device CooledTO-220
MaterialCopper
Product TypeHeat Sink
ColorSilver
Family7100
Figure2


Report a problem
Suggest a product