# of units | Price |
---|---|
15+ | $4.19 |
75+ | $3.59 |
375+ | $3.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Shell Style | RECEPTACLE |
Total Number of Contacts | 64 |
Product Type | BOARD STACKING CONNECTOR |
Contact Gender | FEMALE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 71439 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 2 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Terminal Pitch (mm) | 1 |
Termination Type | SURFACE MOUNT |
CAGE Code | 27264 |
JESD-97 Code | e3 |
UL Flammability Code | 94V-0 |