Connector D-subminiature Female 160 Position 1.27mm Solder Straight Through Hole 160 Terminal 1 Port Tube

Molex Rohs logo
716261001
You may also like:
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
747847-4 747847-4
TE Connectivity

$26.15 ea

Call 1-800-831-4242


  • Jameco Part no.: 1976654
  • Manufacturer: Molex
  • Manufacturer no.: 716261001
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Web Exclusive
# of units Price
5+ $26.15
25+ $23.69
125+ $22.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector D-Subminiature Female 160 Position 1.27 mm Solder Straight Thru-Hole 160 Terminal 1 Port LFH™

Report a problem
Suggest a product
Specification Value
Number of Contacts160
Number of Rows4
GenderF
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch1.27 mm
Contact PlatingGold Over Nickel
Family71626
Contact MaterialBeryllium Copper
Housing MaterialLiquid Crystal Polymer
Body PlatingTin Over Nickel Over Copper
Body OrientationStraight
Current Rating1A/Contact
Maximum Voltage Rating40 V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Depth9.45 mm
Height10.8 mm
Length69.85 mm


Report a problem
Suggest a product