This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1976662">Substitute Products# of units | Price |
---|---|
5+ | $10.75 |
25+ | $9.68 |
50+ | $8.64 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 71660 |
Type | EBBI |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Gender | RCP |
Housing Material | Thermoplastic |
Number of Contacts | 68 |
Number of Ports | 1 |
Number of Terminals | 68 |
Current Rating | 1A/Contact |
Voltage Rating | 30V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch | 2.54 mm |
Termination Style | Solder |
Mounting | Through Hole |
Packaging | Tray |
Depth | 7 mm |
Height | 11.75 mm |
Length | 54.58 mm |
Product Type | Connector SCSI |