This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1976697">Substitute Products# of units | Price |
---|---|
10+ | $6.69 |
50+ | $6.09 |
250+ | $5.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 71661 |
Type | EBBI |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Gender | Plug |
Housing Material | Liquid Crystal Polymer |
Number of Contacts | 68 |
Number of Ports | 1 |
Number of Terminals | 68 |
Current Rating | 1/ContactA |
Voltage Rating | 30V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch | 2.54 mm |
Termination Style | Solder |
Mounting | Through Hole |
Packaging | Tray |
Depth | 17.45 mm |
Height | 7.5 mm |
Length | 54.58 mm |
Product Type | Connector SCSI |