Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36 LED Distributed Array LED Module

You may also like:
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
PGRF4-3528-R120-12V-WP- IP65 PGRF4-3528-R120-12V-WP- IP65
WS2812B RGB LED Ring(24) WS2812B RGB LED Ring(24)
PGRF4-3528-R60-12V-WP- IP65 PGRF4-3528-R60-12V-WP- IP65
CBL-LED-MF-4P-1M CBL-LED-MF-4P-1M
Slashed Prices - Limited Quantity

$4.95 ea

266 ship on Aug. 17


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

36 LED Distributed Array Gen II LED Module

High efficiency solution for diffused ambient lighting

  • Operating voltage: 33-39 VDC
  • Constant current module, 300mA max.
  • 9 watt, 250 mA, 36 VDC recommended
  • Use only with a Class 2 power supply, 300mA max.
  • 36 LEDs
  • High brightness led strip
  • Color temp: 4000K
  • Lumens: 1225 (overall)
  • Lumens per watt: 117
  • Max input power: 10.5 watts
  • CRI: >80
  • Jameco 1 year Warranty
  • Binned and Champing binned for great color & consistency


Report a problem
Suggest a product
Specification Value
LED Display TypeDistributed Array PCB
ColorWhite 4000K
Lumens1225
LED Count36
Input Voltage Range36 V
Forward Current - If (Typ.)0.30 A
Power (Watts)10.5
MountingChainable / Screw
Dimensions11.4" x 1.5"


Report a problem
Suggest a product