Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rotary Switch 2 to 5 Position DP5T 250mA AC/DC 115VAC Panel Mount Solder Lug

You may also like:
SR2511F-25FN SR2511F-25FN
G3SR022-R G3SR022-R
G3SR024-R G3SR024-R
G3SR023-R G3SR023-R
G3SR026-R G3SR026-R
KC52A13.00NPS KC52A13.00NPS
Slashed Prices - Limited Quantity

$18.95 ea

2 ship on Aug. 6


  • Jameco Part no.: 2281543
  • Manufacturer: Grayhill
  • Manufacturer no.: 71BD36-01-2-AJN
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $18.95
10+ $17.95

Request a Large Quantity Quote

Rotary Switch 2 to 5 Position DP5T 250mA AC/DC 115VAC Panel Mount Solder Lug

Specifications

  • Series: 71
  • Number of Positions: 2 to 5
  • Index Stops: Adjustable
  • Number of Decks: 1
  • Number of Poles per Deck: 2
  • Circuit per Deck: DP5T
  • Contact Timing: Non-Shorting (BBM)
  • Current Rating: 250mA (AC/DC)
  • Voltage Rating - AC: 115V
  • Voltage Rating - DC: 30V
  • Actuator Type: Flatted (6.35mm Dia)
  • Actuator Length: 9.53mm
  • Angle of Throw: 36°
  • Contact Finish: Silver Alloy
  • Mounting Type: Panel Mount
  • Termination Style: Solder Lug
  • Depth Behind Panel: 19.33mm
  • Operating Force: 2.880 to 23gfm


Report a problem
Suggest a product
Specification Value
Number of Poles2
Number of Positions5
Max Current (mA)250
Voltage Rating115VAC
Index Angle (Deg)36
Size (Length x Diameter) (inch)1.45 x 0.69
Shaft Diameter (inch)0.250
Shaft Length (inch)0.375
Shaft TypeD Flat Side
Terminal TypeSolder
Contact StyleNon-Shorting Break/Make


Report a problem
Suggest a product