Connector Ejector Header 20 Position 2.54mm Solder Straight Through Hole

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco ValuePro
7110-10SG-R 7110-10SG-R
Jameco ValuePro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco ValuePro

$1.75 ea

619 In Stock
More Available – 12 weeks


  • Jameco Part no.: 71830
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7200-20SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

0.1" Male 20-Contact Straight Header Connector

Features

  • Standard Latch
  • Current: 1A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyValuePro
    Product TypeHeader
    StyleBoard to Cable/Wire Shrouded - 4 Wall
    GenderMale Pin
    Number of Contacts20
    Number of Rows2
    Body OrientationStraight
    MountingThrough Hole
    Termination MethodSolder
    Fastening MethodLatch Lock/Eject Hooks, Short
    Additional FeaturePolarized
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product