# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
50+ | $0.25 |
Specification | Value |
---|---|
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Receptacle |
Number of Contacts | 34 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold |
Body Orientation | Straight |
Housing Color | Black |
Contact Material | Copper Alloy |
Housing Material | Polybutylene Terephthalate |