Heat Shrink Tubing Fit221-1/16-Clear 4 Feet Clear Polyolefin Tubing

$1.09 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Clear Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.063/0.031

    Report a problem
    Suggest a product
  • Specification Value
    ColorCLEAR
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter1/16"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product