Rocker Switch DPDT ON-ON 5A 120VAC 28VDC Through Hole

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
R13-73C-R-02-R R13-73C-R-02-R
New Product

$8.95 ea

210 ship on Nov. 12


  • Jameco Part no.: 2296511
  • Manufacturer: C&K
  • Manufacturer no.: 7201J1V3QE2
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

Rocker Switch DPDT ON-ON 5A 120VAC 28VDC Through Hole

Specifications

  • Circuit: DPDT
  • Switch Function: On-On
  • Current Rating (Amps): 5A (AC/DC)
  • Voltage Rating - AC: 120V
  • Voltage Rating - DC: 28V
  • Actuator Type: Concave (Standard V)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Termination Style: PC Pin
  • Mounting Type: Through Hole
  • Features: Epoxy Sealed Terminals
  • Operating Temperature: -30°C to 85°C
  • Electrical Life: 100,000 Cycles


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product