Jackscrew, Nuts and Washers 0.187" Hex 4-40 x 0.25"L (10 pcs. set) For D-Sub Connectors

You may also like:
14-522 14-522
14-522LW 14-522LW
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
D20418-50 D20418-50
14-552-R 14-552-R

$0.95 ea

1,292 ship on Jan. 18


  • Jameco Part no.: 2314815
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 7229-5
  • HTS code: 7415338550
    • Electronics Parts Locator
# of units Price
1+ $0.95
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Jackscrew Socket for D-Sub Connectors

Specifications

  • Accessory Type: Jackscrew Socket
  • For Use With/Related Products: D-Sub Connectors
  • Features: Hardware Included
  • Length - Threaded Portion Below Head: 0.250" (6.35 mm)
  • Length - Below Head: 0.250" (6.35 mm)
  • Thread Size: 4-40 Socket, 4-40 Screw


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew (set)
Length (inch)0.250
Thickness (in.)0.187
MaterialSteel


Report a problem
Suggest a product