Specification | Value |
---|---|
Product Type | Banana Jack |
Gender | Female |
Color | Red |
Mounting Type | Panel Mount |
Body Material | Nylon |
Insulation | Yes |
Insulation Material | Nylon |
Contact Material | Nickel Brass |
Contact Plating | Gold |
Current Rating | 36 A |
Voltage Rating | 1000 V |
Wire Gauge (AWG) | N/A |
Termination | Solder Tab |
Length | 0.945 in. |
Additional Feature | Accepts 0.161" (4mm) Plug, Bag of 10 |