0U Basic Rack Mount Power Strip (PDU) 12 C13 Outlet 240VAC L6-30P

You may also like:
51W1-10204 51W1-10204
PR08T2 PR08T2
2500.PS8-R 2500.PS8-R
IEC4 IEC4
RKPW081915 RKPW081915

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2302767">Substitute Products

  • Jameco Part no.: 2302767
  • Manufacturer: Spectrum Control
  • Manufacturer no.: 72A-130BMLEN-02
  • HTS code: 8535908060
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

0U Basic Rack Mount Power Strip (PDU) 12 C13 Outlet 240VAC L6-30P

Specifications

  • Single phase 200-240 2W+PE 24A
  • 240 VAC circuits
  • 10A per outlet, 16 A combined
  • 12x IEC-C13 outlets
  • 2 breakers per 6 outlets
  • L6-30P AC input plug
  • 8' black cord


Report a problem
Suggest a product
Specification Value
No. of Outlets12
Output Voltage240
Current Rating16 A
Power Rating3840 W
Surge Energy RatingN/A
Cord Length8 feet
Data Line ProtectionNo
Mounting Style0U rack


Report a problem
Suggest a product