Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Square Cermet Potentiometer 3/8 Inch 500 Ohm 10% Single Turn

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
72PTR20KT5LF 72PTR20KT5LF
Price Reduced

$0.99 ea

554 ship on Oct. 30


  • Jameco Part no.: 2195227
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PLR500 (3386T-1-501)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.59

Request a Large Quantity Quote

500Ω 3/8" Square Trimmer Potentiometer


Features:

  • Resistance: 500Ω
  • Number of turns: 1
  • Power rating: 1/2W
  • Top adjustment
  • 3-pin through-hole
  • Cermet potentiometer

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyT
    Resistance (Ohms)500
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)3.15
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product