3/8 Inch Square Cermet Potentiometer 2.5K Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Clearance

$0.79 ea

10% discount applied in cart

880 In Stock


  • Jameco Part no.: 855041
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PMR2500 (3386F-1-252)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49
500+ $0.39

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 2.5K
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohm)2500
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance2.5 KOhm


Report a problem
Suggest a product