Resistor Trimmer 250K Ohm 10% 1/2W 1 Turn 3.15mm Pin Thru-Hole

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Price Reduced

$0.99 ea

183 ship on Mar. 8


  • Jameco Part no.: 855076
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PMR250K/3386F-1-254VP
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

1/2-Watt, 3/8" Square, Trimming Potentiometer (±10%)
3386F - Top adjust, Y-Layout Solder Pins

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 2Ω max.
  • Adjustment angle: 280° nominal
  • Power rating: 0.5W @ 85°C (300V max.)
  • Temperature range: -55°C to 125°C
  • 250kΩ

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyF
    Resistance (ohm)250000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)3.15
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product