1/2 Watt 3/8" Square Trimming Potentiometer 50k Ohm

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro
Price Reduced

$0.89 ea

2,049 In Stock
More Available – 7 weeks


  • Jameco Part no.: 43107
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-503
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

50KΩ 3/8" Square Trimming Cermet Potentiometer

Features

  • Resistance: 50KΩ
  • Tolerance:±20%
  • Power: 0.5W
  • Size: 0.375in Square
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyP
    Resistance (Ohm)50000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width9.53 mm
    Height4.83 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance50 KOhm


    Report a problem
    Suggest a product