Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

3/8" Square Trimmer Potentiometer 20K Ohms 1/2W Top Adjustment

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386H-1-222LF 3386H-1-222LF

$1.39 ea

894 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312399
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PTR20KT5LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

3/8" Square Trimmer Potentiometer 20K Ohms 1/2W Top Adjustment

Specifications

  • Series: 72
  • Part Status: Active
  • Resistance: 20 kOhms
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Square - 0.375" x 0.375" Face x 0.187" H (9.53 mm x 9.53 mm x 4.75 mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)20000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Knob
Termination StylePins
Shaft Diameter (mm)3.3
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.75
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product