Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500Ω 3/8" Square Trimmer Potentiometer

You may also like:
72PLR500 (3386T-1-501) 72PLR500 (3386T-1-501)
72RPXR500 (3386M-1-501) 72RPXR500 (3386M-1-501)
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K 3386T-1-LS5K
3386T-1-LS500K 3386T-1-LS500K
Slashed Prices - Limited Quantity

$1.25 ea

1,989 ship on Apr. 10


  • Jameco Part no.: 2199050
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72PXR500 (3386M-1-501)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.69
1000+ $0.49

Request a Large Quantity Quote

500Ω 3/8" Square Trimmer Potentiometer


Features:

  • Resistance: 500Ω
  • Number of turns: 1
  • Power rating: 1/2W
  • Top adjustment
  • 3-pin through-hole
  • Cermet potentiometer

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyM
    Resistance (Ohms)500
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns1
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product