Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Square Cermet Potentiometer 3/8 Inch 5K Ohm 10% Single Turn

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Slashed Prices - Limited Quantity

$0.79 ea

511 ship on Jun. 2


  • Jameco Part no.: 2199068
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72RPXR5K/63M502(3386M-1-502)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49
500+ $0.39

Request a Large Quantity Quote

5K Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 5K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Square - 0.375" x 0.375" Face x 0.19" H (9.53mm x 9.53mm x 4.83mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyM
Resistance (Ohms)5000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.75
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)3.3


Report a problem
Suggest a product