Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Square Cermet Potentiometer 3/8 Inch 5MEG Ohm 10% Single Turn

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
3386P-1-104VP/LF 3386P-1-104VP/LF
Slashed Prices - Limited Quantity

$1.25 ea

1,305 ship on Feb. 17


  • Jameco Part no.: 2199076
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72RPXR5MEG (3386M-1-505)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

5 Meg Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pins THM

Specifications

  • Resistance: 5 Meg Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Square - 0.375" x 0.375" Face x 0.19" H (9.53mm x 9.53mm x 4.83mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyM
Resistance (Ohms)5000000
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns1
Actuator TypeTop Cross
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.53
Height (mm)4.75
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.3


Report a problem
Suggest a product