3/8" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

1,229 In Stock


  • Jameco Part no.: 2038424
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72RXWR5K (3386S-1-502)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
250+ $0.19
500+ $0.15

Request a Large Quantity Quote

3/8" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 5K Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • Single-turn side adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3286S series, 72R series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyS
Resistance (Ohm)5000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance5 KOhm


Report a problem
Suggest a product