100 Ohm 3/8 Inch 1/2 Watt Sealed Cermet Potentiometer

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro
Clearance

$0.45 ea

10% discount applied in cart

979 In Stock


  • Jameco Part no.: 771024
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72XR100/63X100/3386X-101L
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
250+ $0.32
500+ $0.28

Request a Large Quantity Quote

100Ω 1/2 Watt 3/8" Square Trimming Potentiometer (±10%)

3386X - Side Adjust, Rev. Y-Layout Pins

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 2Ω max.
  • Adjustment angle: 280° nominal
  • Power rating: 0.5W @ 85°C (300V max.)
  • Temperature range: -55°C to 125°C
  • Resistance: 100Ω

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyX
    Resistance (Ohm)100
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance100 Ohm


    Report a problem
    Suggest a product