3/8 Inch Square Cermet Potentiometer 1K Ohms 1/2 Watt 10% 1 Turn Thru Hole Side Adjust

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro
Price Reduced

$0.59 ea

13,185 In Stock
More Available – 14 weeks


  • Jameco Part no.: 264647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 72XR1K (3386X-1-102)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 1K
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyX
Resistance (Ohm)1000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product